RS PRO Black 0.25mm² Hook Up Wire, 1, 25m, Silicone Rubber Insulation

RS tootekood: 210-1263Bränd: RS PRODistrelec Article No.: 30418573
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.25mm²

Sheath Colour

Black

Cable Shape

Stranded

Core Strands

1

Length

25m

Insulation material

Silicone Rubber

Voltage Rating

500 V (Volts)

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Current Rating

1.4 A

Conductor Material

Tinned Copper

Cable Type

Test Lead

Shield Type

Unshielded

Insulation Wall Thickness

0.65mm

Number of Strands

50

Size of Strands

0.08mmmm

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 24,70

€ 24,70 1 Reel of 25 Metres (ilma käibemaksuta)

€ 30,63

€ 30,63 1 Reel of 25 Metres (koos käibemaksuga)

RS PRO Black 0.25mm² Hook Up Wire, 1, 25m, Silicone Rubber Insulation

€ 24,70

€ 24,70 1 Reel of 25 Metres (ilma käibemaksuta)

€ 30,63

€ 30,63 1 Reel of 25 Metres (koos käibemaksuga)

RS PRO Black 0.25mm² Hook Up Wire, 1, 25m, Silicone Rubber Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.25mm²

Sheath Colour

Black

Cable Shape

Stranded

Core Strands

1

Length

25m

Insulation material

Silicone Rubber

Voltage Rating

500 V (Volts)

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Current Rating

1.4 A

Conductor Material

Tinned Copper

Cable Type

Test Lead

Shield Type

Unshielded

Insulation Wall Thickness

0.65mm

Number of Strands

50

Size of Strands

0.08mmmm

Päritoluriik

China