RS PRO Black 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.26mm²
Sheath Colour
Black
American Wire Gauge
23 AWG
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.7mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.7mm
Number of Strands
3
Size of Strands
0.07mm
Päritoluriik
China
Toote üksikasjad
Equipment Wire
Extra flexible equipment wires, designed for connecting mobile assemblies.
€ 71,50
€ 71,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 88,66
€ 88,66 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 71,50
€ 71,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 88,66
€ 88,66 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.26mm²
Sheath Colour
Black
American Wire Gauge
23 AWG
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.7mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.7mm
Number of Strands
3
Size of Strands
0.07mm
Päritoluriik
China
Toote üksikasjad
Equipment Wire
Extra flexible equipment wires, designed for connecting mobile assemblies.