RS PRO Black 0.5mm² Hook Up Wire, 22 AWG, 16/0.2mm, 100m, PVC Insulation

RS tootekood: 256-7013Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black

Cable Shape

Round

American Wire Gauge

22 AWG

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Outer Diameter

2.6mm

Voltage Rating

600/1000V

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

105°C

Current Rating

11A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS 6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Tri-rated

Yes

Series

1015

Better World Claim

Low carbon manufacture

Hook Up Wire Type

Low Carbon

Better World Product (Find out more)

Yes

Resistant To

Heat and Oil

Number of Strands

16

Size of Strands

mm

Outer Sheath Material

PVC

Päritoluriik

United Kingdom

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 31,80

€ 31,80 1 Reel of 100 Metres (ilma käibemaksuta)

€ 39,43

€ 39,43 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Black 0.5mm² Hook Up Wire, 22 AWG, 16/0.2mm, 100m, PVC Insulation

€ 31,80

€ 31,80 1 Reel of 100 Metres (ilma käibemaksuta)

€ 39,43

€ 39,43 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Black 0.5mm² Hook Up Wire, 22 AWG, 16/0.2mm, 100m, PVC Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black

Cable Shape

Round

American Wire Gauge

22 AWG

Core Strands

16/0.2mm

Length

100m

Insulation material

PVC

Outer Diameter

2.6mm

Voltage Rating

600/1000V

Minimum Operating Temperature

-20°C

CPR Certification

Eca

Maximum Operating Temperature

105°C

Current Rating

11A

Conductor Material

Annealed Copper

Wire Style

UL1015

Standards Met

BS 6231

Cable Type

PVC Wire

Fire Behaviour

BS EN 60332-1-2 Vertical Flame Propagation

Tri-rated

Yes

Series

1015

Better World Claim

Low carbon manufacture

Hook Up Wire Type

Low Carbon

Better World Product (Find out more)

Yes

Resistant To

Heat and Oil

Number of Strands

16

Size of Strands

mm

Outer Sheath Material

PVC

Päritoluriik

United Kingdom

Teid võib huvitada