RS PRO Black 0.82 mm² Equipment Wire, 18 AWG, 24/0.2 mm, 100m, Cross Linked Polyolefin Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.82 mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
24/0.2 mm
Length
100m
Insulation material
Cross Linked Polyolefin
Outer Diameter
2.74mm
Voltage Rating
600 V
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3289
Standards Met
CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed
Insulation Wall Thickness
0.8mm
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
24
Päritoluriik
China
Toote üksikasjad
RS Pro Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and on a 100 m reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Approvals
UL3289,CSA & CL
€ 39,80
€ 39,80 1 Reel of 100 Metres (ilma käibemaksuta)
€ 49,35
€ 49,35 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 39,80
€ 39,80 1 Reel of 100 Metres (ilma käibemaksuta)
€ 49,35
€ 49,35 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.82 mm²
Sheath Colour
Black
American Wire Gauge
18 AWG
Cable Shape
Single Core
Core Strands
24/0.2 mm
Length
100m
Insulation material
Cross Linked Polyolefin
Outer Diameter
2.74mm
Voltage Rating
600 V
Maximum Operating Temperature
+150°C
Conductor Material
Tinned Copper
Wire Style
UL3289
Standards Met
CSA 1503, RoHS Certified, UL 3288, UL 3289, UL Listed
Insulation Wall Thickness
0.8mm
Shield Type
Unshielded
Size of Strands
0.2 mm
Number of Strands
24
Päritoluriik
China
Toote üksikasjad
RS Pro Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and on a 100 m reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Approvals
UL3289,CSA & CL