RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- S
RS Stock No.: 285-4902Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Black
Style
T-Shirt
Fitting
Ungendered
Material
100% Cotton
Hi-Vis
No
Sleeve Type
Short
Size UK
S
Material Properties
Breathable
Country of Origin
Bangladesh
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- S
1
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.42
€ 9.42 Each (inc. VAT)
RS PRO Black 100% Cotton Short Sleeve T-Shirt, UK- S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
Black
Style
T-Shirt
Fitting
Ungendered
Material
100% Cotton
Hi-Vis
No
Sleeve Type
Short
Size UK
S
Material Properties
Breathable
Country of Origin
Bangladesh