RS PRO Black 100% Polyester Fleece Jacket 3XL

RS Stock No.: 285-4911Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

3XL

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 28.52

€ 28.52 Each (inc. VAT)

RS PRO Black 100% Polyester Fleece Jacket 3XL

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 28.52

€ 28.52 Each (inc. VAT)

RS PRO Black 100% Polyester Fleece Jacket 3XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Black

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Size

3XL

Fitting

Regular

Closure Type

Zip

Country of Origin

Bangladesh