RS PRO Black 1.5mm² Hook Up Wire, 15 AWG, 1/1.38 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Black
American Wire Gauge
15 AWG
Cable Shape
Single Core
Core Strands
1/1.38 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Current Rating
20 A
Conductor Material
Annealed Copper
Cable Type
Control
Standards Met
BS 6231
Series
RIGID BU
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
1.38mm
Outer Sheath Material
PVC
Number of Strands
1
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Single Core Control Cable – Type BU
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
BS6231
€ 79,50
€ 79,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 98,58
€ 98,58 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 79,50
€ 79,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 98,58
€ 98,58 1 Reel of 100 Metres (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Black
American Wire Gauge
15 AWG
Cable Shape
Single Core
Core Strands
1/1.38 mm
Length
100m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Current Rating
20 A
Conductor Material
Annealed Copper
Cable Type
Control
Standards Met
BS 6231
Series
RIGID BU
Shield Type
Unshielded
Insulation Wall Thickness
0.8mm
Size of Strands
1.38mm
Outer Sheath Material
PVC
Number of Strands
1
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Single Core Control Cable – Type BU
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.