RS PRO Black 1.5mm² Hook Up Wire, 16 AWG, 27/0.25 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
27/0.25 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
3.4mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
24A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
27
Size of Strands
0.25mm
Outer Sheath Material
PVC
Päritoluriik
Turkey
€ 46,50
€ 46,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 57,66
€ 57,66 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 46,50
€ 46,50 1 Reel of 100 Metres (ilma käibemaksuta)
€ 57,66
€ 57,66 1 Reel of 100 Metres (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
1.5mm²
Sheath Colour
Black
American Wire Gauge
16 AWG
Cable Shape
Round
Core Strands
27/0.25 mm
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Outer Diameter
3.4mm
Voltage Rating
750 V
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Current Rating
24A
Conductor Material
Copper
Standards Met
IEC 60332-1
Fire Behaviour
Flame Retardant
Series
H07V-K
Harmonised Code
H07V-K
Number of Strands
27
Size of Strands
0.25mm
Outer Sheath Material
PVC
Päritoluriik
Turkey