RS PRO Black 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 305m, PVC Insulation

RS tootekood: 217-319Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

22AWG

Sheath Colour

Black

American Wire Gauge

22AWG

Cable Shape

Stranded

Core Strands

7/0.25mm

Length

305m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.25mm

Outer Sheath Material

PVC

Päritoluriik

China

€ 82,50

€ 82,50 1 Reel of 305 Metres (ilma käibemaksuta)

€ 102,30

€ 102,30 1 Reel of 305 Metres (koos käibemaksuga)

RS PRO Black 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 305m, PVC Insulation

€ 82,50

€ 82,50 1 Reel of 305 Metres (ilma käibemaksuta)

€ 102,30

€ 102,30 1 Reel of 305 Metres (koos käibemaksuga)

RS PRO Black 22AWG Hook Up Wire, 22AWG, 7/0.25mm, 305m, PVC Insulation

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

22AWG

Sheath Colour

Black

American Wire Gauge

22AWG

Cable Shape

Stranded

Core Strands

7/0.25mm

Length

305m

Insulation material

PVC

Outer Diameter

1.65mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

7

Size of Strands

0.25mm

Outer Sheath Material

PVC

Päritoluriik

China