RS PRO Black 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, PVC Insulation

RS tootekood: 628-7398Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Insulation material

PVC

Outer Diameter

3.7mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

30 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Number of Strands

50

Size of Strands

0.25 mm

Teid võib huvitada
RS PRO Black 2.5mm² Hook Up Wire, 14 AWG, 50/0.25 mm, 100m, PVC TI3 Insulation
€ 156,241 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO Black 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, PVC Insulation

P.O.A.

RS PRO Black 2.5 mm² Tri-rated Cable, 14 AWG, 50/0.25 mm, PVC Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Black 2.5mm² Hook Up Wire, 14 AWG, 50/0.25 mm, 100m, PVC TI3 Insulation
€ 156,241 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

American Wire Gauge

14 AWG

Cable Shape

Single Core

Core Strands

50/0.25 mm

Insulation material

PVC

Outer Diameter

3.7mm

Voltage Rating

600 V

Maximum Operating Temperature

+105°C

Current Rating

30 A

Conductor Material

Annealed Copper

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Number of Strands

50

Size of Strands

0.25 mm

Teid võib huvitada
RS PRO Black 2.5mm² Hook Up Wire, 14 AWG, 50/0.25 mm, 100m, PVC TI3 Insulation
€ 156,241 Reel of 100 Metres (ilma käibemaksuta)