RS PRO Black ABS Enclosure, IP54, Flanged, 169.15 x 74.35 x 39.85mm

RS Stock No.: 192-0741Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

169.2mm

External Height

39.9mm

External Width

74.4mm

External Dimensions

169.15 x 74.35 x 39.85mm

IP Rating

IP54

Colour

Black

Flanged

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

€ 3.85

€ 3.85 Each (Exc. Vat)

€ 4.77

€ 4.77 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, 169.15 x 74.35 x 39.85mm

€ 3.85

€ 3.85 Each (Exc. Vat)

€ 4.77

€ 4.77 Each (inc. VAT)

RS PRO Black ABS Enclosure, IP54, Flanged, 169.15 x 74.35 x 39.85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

169.2mm

External Height

39.9mm

External Width

74.4mm

External Dimensions

169.15 x 74.35 x 39.85mm

IP Rating

IP54

Colour

Black

Flanged

Yes

Country of Origin

Poland