RS PRO Black Acetal Rod, 1m x 16mm Diameter

RS tootekood: 197-4261Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Plastic Rods

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

Black

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

16mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Homopolymer

Hardness

M 90 Rockwell

Elongation

25%

Water Absorption

0.5%

Päritoluriik

Germany

Toote üksikasjad

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Acetal Copolymer & Homopolymer

Lao andmed ajutiselt ei ole saadaval.

€ 47,40

€ 47,40 1 komplekt 3 tk (ilma käibemaksuta)

€ 57,83

€ 57,83 1 komplekt 3 tk (koos käibemaksuga)

RS PRO Black Acetal Rod, 1m x 16mm Diameter

€ 47,40

€ 47,40 1 komplekt 3 tk (ilma käibemaksuta)

€ 57,83

€ 57,83 1 komplekt 3 tk (koos käibemaksuga)

RS PRO Black Acetal Rod, 1m x 16mm Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 2€ 47,40
3 - 9€ 43,70
10 - 29€ 41,30
30+€ 37,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

Black

Length

1m

Material

Delrin®

Form

Rod

Rod Diameter

16mm

Density

1.42g/cm³

Tensile Strength

70 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Homopolymer

Hardness

M 90 Rockwell

Elongation

25%

Water Absorption

0.5%

Päritoluriik

Germany

Toote üksikasjad

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Acetal Copolymer & Homopolymer