RS PRO Black Aluminium Toe Capped Safety Trainers, UK 8, EU 42

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProShoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Penetration, Petrol, Water
Safety Rating EN ISO 20345
SBP AE
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
PUR
Toote üksikasjad
RS Pro Motion Waterproof Safety Trainers
RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.
Approvals
Slip Rating SRA
Standards
CE EN ISO 20345-2011
€ 80,50
€ 80,50 1 Paari (ilma käibemaksuta)
€ 98,21
€ 98,21 1 Paari (koos käibemaksuga)
1
€ 80,50
€ 80,50 1 Paari (ilma käibemaksuta)
€ 98,21
€ 98,21 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProShoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Aluminium
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Chemical, Heat, Oil, Penetration, Petrol, Water
Safety Rating EN ISO 20345
SBP AE
Midsole Type
Composite
Anti-Slip
Yes
Upper Material
PUR
Toote üksikasjad
RS Pro Motion Waterproof Safety Trainers
RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.
Approvals
Slip Rating SRA
Standards
CE EN ISO 20345-2011