RS PRO Black Aluminium Toe Capped Safety Trainers, UK 10, EU 44

RS tootekood: 137-1882Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP AE

Anti-Slip

Yes

Upper Material

PUR

Midsole Type

Composite

Toote üksikasjad

RS Pro Motion Waterproof Safety Trainers

RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.

Approvals

Slip Rating SRA

Standards

CE EN ISO 20345-2011

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 80,50

€ 80,50 1 Paari (ilma käibemaksuta)

€ 98,21

€ 98,21 1 Paari (koos käibemaksuga)

RS PRO Black Aluminium Toe Capped Safety Trainers, UK 10, EU 44

€ 80,50

€ 80,50 1 Paari (ilma käibemaksuta)

€ 98,21

€ 98,21 1 Paari (koos käibemaksuga)

RS PRO Black Aluminium Toe Capped Safety Trainers, UK 10, EU 44
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP AE

Anti-Slip

Yes

Upper Material

PUR

Midsole Type

Composite

Toote üksikasjad

RS Pro Motion Waterproof Safety Trainers

RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.

Approvals

Slip Rating SRA

Standards

CE EN ISO 20345-2011

Teid võib huvitada