RS PRO Black Back Support Belt, 34 → 38in

RS tootekood: 154-857Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Waist Size

34 → 38in

Belt Material

Nylon

Closure Type

Hook & Loop

Colour

Black

Päritoluriik

China

Toote üksikasjad

RS PRO Back Support Belt

From the trusted RS PRO brand, this back support is specially designed to give excellent lower back support, which can help reduce back stress and potential injuries. The adjustable support belt fastens by a simple velcro strapping system, meaning you can adjust it for a comfortable fit and suitable support.

Back braces are often worn around the waist to relieve pressure on the lower back while lifting and potentially prevent injuries. Lumbar support is shown to be effective in preventing muscle injury during lifting, and this compression band back support is a cost-effective preventative measure.

Features and Benefits

• Durable and lightweight
• Manufactured from nylon
• Hook and loop fastenings for easy adjustment
• The belt stretches for user comfort

Applications

Sometimes known as a lumbar support belt or lumbar brace, back supports are used wherever potential injury to the back from repetitive or heavy lifting is a possibility. Back support belts work by ensuring better posture when lifting, taking the stress off the lower back, and potentially reducing back pain caused by incorrect lifting posture. They are used in any occupation where repetitive lifting is likely, and injury prevention is a concern.

For lumbar and spine support in heavy-duty applications, this back brace belt is ideal.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Teid võib huvitada
Dickies Black Back Support Belt, 34 → 40in
P.O.A.tk (ilma käibemaksuta)
8888 Back Support Belt, 79 → 93cm
P.O.A.tk (ilma käibemaksuta)
RS PRO Black Back Support Belt, 36 → 42in
€ 34,40tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 28,20

€ 28,20 tk (ilma käibemaksuta)

€ 34,40

€ 34,40 tk (koos käibemaksuga)

RS PRO Black Back Support Belt, 34 → 38in

€ 28,20

€ 28,20 tk (ilma käibemaksuta)

€ 34,40

€ 34,40 tk (koos käibemaksuga)

RS PRO Black Back Support Belt, 34 → 38in
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Dickies Black Back Support Belt, 34 → 40in
P.O.A.tk (ilma käibemaksuta)
8888 Back Support Belt, 79 → 93cm
P.O.A.tk (ilma käibemaksuta)
RS PRO Black Back Support Belt, 36 → 42in
€ 34,40tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Waist Size

34 → 38in

Belt Material

Nylon

Closure Type

Hook & Loop

Colour

Black

Päritoluriik

China

Toote üksikasjad

RS PRO Back Support Belt

From the trusted RS PRO brand, this back support is specially designed to give excellent lower back support, which can help reduce back stress and potential injuries. The adjustable support belt fastens by a simple velcro strapping system, meaning you can adjust it for a comfortable fit and suitable support.

Back braces are often worn around the waist to relieve pressure on the lower back while lifting and potentially prevent injuries. Lumbar support is shown to be effective in preventing muscle injury during lifting, and this compression band back support is a cost-effective preventative measure.

Features and Benefits

• Durable and lightweight
• Manufactured from nylon
• Hook and loop fastenings for easy adjustment
• The belt stretches for user comfort

Applications

Sometimes known as a lumbar support belt or lumbar brace, back supports are used wherever potential injury to the back from repetitive or heavy lifting is a possibility. Back support belts work by ensuring better posture when lifting, taking the stress off the lower back, and potentially reducing back pain caused by incorrect lifting posture. They are used in any occupation where repetitive lifting is likely, and injury prevention is a concern.

For lumbar and spine support in heavy-duty applications, this back brace belt is ideal.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Teid võib huvitada
Dickies Black Back Support Belt, 34 → 40in
P.O.A.tk (ilma käibemaksuta)
8888 Back Support Belt, 79 → 93cm
P.O.A.tk (ilma käibemaksuta)
RS PRO Black Back Support Belt, 36 → 42in
€ 34,40tk (ilma käibemaksuta)