RS PRO Black Ball Clamping Knob, M8, Threaded Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
38mm
Hole Diameter
15mm
Colour
Black
Päritoluriik
China
Toote üksikasjad
RS PRO Black Duroplast Female Ball Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Ball knobs are often used finishing elements on furniture and general appliances, as well as to provide a grip/comfort point on levers and handles. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
Standards
BS771
€ 28,50
€ 2,85 tk (pakis 10) (ilma käibemaksuta)
€ 35,34
€ 3,534 tk (pakis 10) (koos käibemaksuga)
10
€ 28,50
€ 2,85 tk (pakis 10) (ilma käibemaksuta)
€ 35,34
€ 3,534 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 40 | € 2,85 | € 28,50 |
50 - 90 | € 2,65 | € 26,50 |
100 - 290 | € 2,55 | € 25,50 |
300+ | € 2,35 | € 23,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread
M8
Thread Diameter
8mm
Thread Length
30mm
Knob Shape
Ball
Mounting Type
Threaded Hole
Knob Diameter
38mm
Hole Diameter
15mm
Colour
Black
Päritoluriik
China
Toote üksikasjad
RS PRO Black Duroplast Female Ball Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Ball knobs are often used finishing elements on furniture and general appliances, as well as to provide a grip/comfort point on levers and handles. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.
Standards
BS771