RS PRO Black Cable Tie Mount 9.6 mm x 18.5mm, 8.1mm Max. Cable Tie Width

RS tootekood: 213-8531Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

8.1mm

Length

18.5mm

Width

9.6 mm

Fixing Hole Diameter

6.2mm

Self Adhesive

No

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 25,40

€ 25,40 1 pakk 100 tk (ilma käibemaksuta)

€ 30,99

€ 30,99 1 pakk 100 tk (koos käibemaksuga)

RS PRO Black Cable Tie Mount 9.6 mm x 18.5mm, 8.1mm Max. Cable Tie Width

€ 25,40

€ 25,40 1 pakk 100 tk (ilma käibemaksuta)

€ 30,99

€ 30,99 1 pakk 100 tk (koos käibemaksuga)

RS PRO Black Cable Tie Mount 9.6 mm x 18.5mm, 8.1mm Max. Cable Tie Width
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

Black

Cable Tie Width Acceptance

8.1mm

Length

18.5mm

Width

9.6 mm

Fixing Hole Diameter

6.2mm

Self Adhesive

No

Material

Nylon 66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

100

Fire Behaviour

Flame Retardant

Päritoluriik

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada