RS PRO Black Cotton, Polyester Polo Shirt, UK- M, EUR- M

Technical Document
Specifications
Brand
RS ProSize EUR
M
Size UK
M
Colour
Black
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Classic
Country of Origin
Pakistan
Product details
RS Pro Classic Polo Shirt
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.
FEATURES and BENEFITS:
Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White
€ 12.50
€ 12.50 Each (Exc. Vat)
€ 15.25
€ 15.25 Each (inc. VAT)
1
€ 12.50
€ 12.50 Each (Exc. Vat)
€ 15.25
€ 15.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize EUR
M
Size UK
M
Colour
Black
Material
Cotton, Polyester
Style
Gender Neutral
Sleeve Type
Short
Series
Classic
Country of Origin
Pakistan
Product details
RS Pro Classic Polo Shirt
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.
FEATURES and BENEFITS:
Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White