Ohtlik toode

RS PRO Black Epoxy Potting Compound 500 g

RS tootekood: 260-0916Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

500 g

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Thermal Conductivity

0.45W/mK

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40°C to 120°C

Viscosity Measurement

000 mPa/s @ 25°C, 9

Viscosity Description

High Viscosity

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Dielectric Strength

16.6kV/mm

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 21,10

€ 21,10 tk (ilma käibemaksuta)

€ 25,74

€ 25,74 tk (koos käibemaksuga)

RS PRO Black Epoxy Potting Compound 500 g

€ 21,10

€ 21,10 tk (ilma käibemaksuta)

€ 25,74

€ 25,74 tk (koos käibemaksuga)

RS PRO Black Epoxy Potting Compound 500 g
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Product Material

Epoxy

Package Type

Pack

Package Size

500 g

Special Properties

Flame Retardant

Cure Time

24 h

Hardness

85 Shore D

Thermal Conductivity

0.45W/mK

Colour

Black

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40°C to 120°C

Viscosity Measurement

000 mPa/s @ 25°C, 9

Viscosity Description

High Viscosity

Odour

Characteristic

Physical Form

Viscous Liquid

Chemical Composition

Epoxy Resin

Dielectric Strength

16.6kV/mm

Päritoluriik

United Kingdom