RS PRO Black Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating

RS Stock No.: 180-6643Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Connector Size

4 mm

Contact Plating

Silver Plated

Length

28.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Polypropylene

Distrelec Product Id

30402782

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1.15

€ 1.15 Each (Exc. Vat)

€ 1.40

€ 1.40 Each (inc. VAT)

RS PRO Black Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating

€ 1.15

€ 1.15 Each (Exc. Vat)

€ 1.40

€ 1.40 Each (inc. VAT)

RS PRO Black Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 1.15
5 - 9€ 1.05
10 - 24€ 0.99
25+€ 0.91

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

50V

Current Rating

10A

Connector Size

4 mm

Contact Plating

Silver Plated

Length

28.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Polypropylene

Distrelec Product Id

30402782

Country of Origin

United Kingdom