RS PRO Black Foam Tape, 12.0mm x 10.0m, 10.0mm Thick

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWidth
12mm
Width
12.0mm
Thickness
10mm
Thickness
10.0mm
Length
10m
Length
10.0m
Backing Material
PVC
Colour
Black
Single/Double Sided
Single Sided
Foam Density
105kg/m³
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417213
Päritoluriik
Belgium
Toote üksikasjad
RS PRO Black PVC Sealing Foam Tape
This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.
€ 10,50
€ 10,50 tk (ilma käibemaksuta)
€ 12,81
€ 12,81 tk (koos käibemaksuga)
1
€ 10,50
€ 10,50 tk (ilma käibemaksuta)
€ 12,81
€ 12,81 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 10,50 |
6 - 14 | € 10,00 |
15+ | € 9,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWidth
12mm
Width
12.0mm
Thickness
10mm
Thickness
10.0mm
Length
10m
Length
10.0m
Backing Material
PVC
Colour
Black
Single/Double Sided
Single Sided
Foam Density
105kg/m³
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417213
Päritoluriik
Belgium
Toote üksikasjad
RS PRO Black PVC Sealing Foam Tape
This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.