RS PRO Black Foam Tape, 12.0mm x 15.0m, 6.0mm Thick

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWidth
12mm
Width
12.0mm
Thickness
6mm
Thickness
6.0mm
Length
15m
Length
15.0m
Backing Material
PVC
Colour
Black
Single/Double Sided
Single Sided
Foam Density
105kg/m³
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417211
Toote üksikasjad
RS PRO Black PVC Sealing Foam Tape
This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.
€ 11,60
€ 11,60 tk (ilma käibemaksuta)
€ 14,15
€ 14,15 tk (koos käibemaksuga)
1
€ 11,60
€ 11,60 tk (ilma käibemaksuta)
€ 14,15
€ 14,15 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 11,60 |
6 - 14 | € 11,10 |
15+ | € 10,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProWidth
12mm
Width
12.0mm
Thickness
6mm
Thickness
6.0mm
Length
15m
Length
15.0m
Backing Material
PVC
Colour
Black
Single/Double Sided
Single Sided
Foam Density
105kg/m³
Adhesive Material
Acrylic
Tensile Strength
16N/cm
Maximum Operating Temperature
70°C
Distrelec Product Id
30417211
Toote üksikasjad
RS PRO Black PVC Sealing Foam Tape
This exceptional RS PRO Black PVC Foam tape uses a closed cell foam with a high-performance acrylic adhesive as an alternative to hot melt adhesives. It features a strong initial adhesion and great holding power to a variety of materials.