RS PRO Black Multiple Lobes Clamping Knob, M10, Threaded Hole

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
44mm
Insert Material
Brass
Colour
Black
Colour
Black
Päritoluriik
China
Toote üksikasjad
RS PRO Phenolic Multiple-Lobed Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.
Standards
BS771
€ 66,00
€ 66,00 1 pakk 10 tk (ilma käibemaksuta)
€ 80,52
€ 80,52 1 pakk 10 tk (koos käibemaksuga)
1
€ 66,00
€ 66,00 1 pakk 10 tk (ilma käibemaksuta)
€ 80,52
€ 80,52 1 pakk 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 66,00 |
5 - 9 | € 62,00 |
10 - 29 | € 59,00 |
30+ | € 55,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
15mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
44mm
Insert Material
Brass
Colour
Black
Colour
Black
Päritoluriik
China
Toote üksikasjad
RS PRO Phenolic Multiple-Lobed Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These multiple lobed handwheels – also known as star shaped handwheels – provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw insert (male), made from a combination of impact-resistant thermoplastic bodies and zinc-plated steel inserts, or a threaded brass recess (female). Zinc-plated steel and brass both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.
Standards
BS771