RS PRO Black Neoprene Rubber Sheet, 1m x 1.2m x 6mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
Neoprene
Colour
Black
Density
1.4g/cm³
Length
1m
Width
1.2m
Adhesive Backing
No
Thickness
6mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Elongation
2.5
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Neoprene Rubber Sheets
Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
€ 135,00
€ 135,00 tk (ilma käibemaksuta)
€ 164,70
€ 164,70 tk (koos käibemaksuga)
1
€ 135,00
€ 135,00 tk (ilma käibemaksuta)
€ 164,70
€ 164,70 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 2 | € 135,00 |
3 - 9 | € 125,00 |
10 - 29 | € 118,00 |
30+ | € 107,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaterial
Neoprene
Colour
Black
Density
1.4g/cm³
Length
1m
Width
1.2m
Adhesive Backing
No
Thickness
6mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-10°C
Elongation
2.5
Päritoluriik
United Kingdom
Toote üksikasjad
RS PRO Neoprene Rubber Sheets
Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.