RS PRO Black Nylon Cable Gland, M50 Thread, 30mm min., 38mm max., IP68

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M50
Maximum Cable Diameter
38mm
Minimum Cable Diameter
30mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
5
Standards Met
UL 94 V-2
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO IP68 Dome Top Cable Gland
Brought to you by RS PRO, a range of metric threaded cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
€ 67,00
€ 67,00 1 pakk 5 tk (ilma käibemaksuta)
€ 81,74
€ 81,74 1 pakk 5 tk (koos käibemaksuga)
1
€ 67,00
€ 67,00 1 pakk 5 tk (ilma käibemaksuta)
€ 81,74
€ 81,74 1 pakk 5 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 67,00 |
10 - 19 | € 63,50 |
20 - 29 | € 61,50 |
30+ | € 58,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
M50
Maximum Cable Diameter
38mm
Minimum Cable Diameter
30mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
5
Standards Met
UL 94 V-2
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO IP68 Dome Top Cable Gland
Brought to you by RS PRO, a range of metric threaded cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.