RS PRO Black Nylon Cable Gland, PG7 Thread, 3.5mm min., 6mm max., IP68

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
PG7
Maximum Cable Diameter
6mm
Minimum Cable Diameter
3.5mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Distrelec Product Id
30426111
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.
€ 14,30
€ 14,30 1 pakk 10 tk (ilma käibemaksuta)
€ 17,45
€ 17,45 1 pakk 10 tk (koos käibemaksuga)
1
€ 14,30
€ 14,30 1 pakk 10 tk (ilma käibemaksuta)
€ 17,45
€ 17,45 1 pakk 10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 14,30 |
10 - 19 | € 13,60 |
20 - 29 | € 13,20 |
30+ | € 12,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProThread Size
PG7
Maximum Cable Diameter
6mm
Minimum Cable Diameter
3.5mm
Material
Nylon 66
Colour
Black
IP Rating
IP68
Locknut Included
Yes
Fire Behaviour
Flame Retardant, Self-extinguishing
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Number of Pieces
10
Standards Met
UL 94 V-2
Distrelec Product Id
30426111
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Nylon 66 Cable Glands - IP68
From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.