RS PRO Black Nylon Tool Roll, 380mm x 200mm

RS Stock No.: 707-7278Brand: RS PRO
brand-logo
View all in Tool Rolls

Technical Document

Specifications

Brand

RS Pro

Material

Nylon

Length

380mm

Width

200mm

Colour

Black

Country of Origin

China

Product details

RS PRO Nylon Tool Roll

From RS PRO, this tool roll is a convenient way to store and carry essential tools. With internal pockets in a hard-wearing nylon construction, the tool roll is suitable for heavy-duty applications and challenging environments.

The tool roll has a bright red lining, so you can easily differentiate the tool locations in low light conditions. When not in use, the roll can be secured with a nylon strap, so that your tools can remain secure and organized while in storage.

707-7274 is a tool roll with 16 internal pockets and a zip u pocket for fixings and feastenings, 580 mm x 380 mm
707-7278 is a tool roll with 10 internal pockets, 380 mm x 200 mm

Features and Benefits

• Nylon construction
• Black colour with Red webbing and wrapping strap
• Individual pockets for tool storage
• Strap for rolling and fastening

Applications

This tool roll is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. With a durable nylon construction, it is as robust and reliable as conventional tool bags and pouches. As such, it is a useful tool storage solution for;

• Electricians
• Technicians
• Maintenance engineers
• DIY enthusiasts

What are the advantages of tool rolls?

Tool rolls have advantages over toolbags and other tool storage solutions. For instance, the fact that they roll out means you can quickly and easily differentiate between your tools without having to rummage through a toolbox. Nylon tool rolls are just as robust and portable as a tool wallet, but can potentially carry more tools.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in
Nylon / PVC Tool Roll, 380mm x 200mm
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 12.50

€ 12.50 Each (Exc. Vat)

€ 15.25

€ 15.25 Each (inc. VAT)

RS PRO Black Nylon Tool Roll, 380mm x 200mm

€ 12.50

€ 12.50 Each (Exc. Vat)

€ 15.25

€ 15.25 Each (inc. VAT)

RS PRO Black Nylon Tool Roll, 380mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nylon / PVC Tool Roll, 380mm x 200mm
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Nylon

Length

380mm

Width

200mm

Colour

Black

Country of Origin

China

Product details

RS PRO Nylon Tool Roll

From RS PRO, this tool roll is a convenient way to store and carry essential tools. With internal pockets in a hard-wearing nylon construction, the tool roll is suitable for heavy-duty applications and challenging environments.

The tool roll has a bright red lining, so you can easily differentiate the tool locations in low light conditions. When not in use, the roll can be secured with a nylon strap, so that your tools can remain secure and organized while in storage.

707-7274 is a tool roll with 16 internal pockets and a zip u pocket for fixings and feastenings, 580 mm x 380 mm
707-7278 is a tool roll with 10 internal pockets, 380 mm x 200 mm

Features and Benefits

• Nylon construction
• Black colour with Red webbing and wrapping strap
• Individual pockets for tool storage
• Strap for rolling and fastening

Applications

This tool roll is ideal for storing small tools such as screwdrivers and cutters, and allows quick and easy selection. With a durable nylon construction, it is as robust and reliable as conventional tool bags and pouches. As such, it is a useful tool storage solution for;

• Electricians
• Technicians
• Maintenance engineers
• DIY enthusiasts

What are the advantages of tool rolls?

Tool rolls have advantages over toolbags and other tool storage solutions. For instance, the fact that they roll out means you can quickly and easily differentiate between your tools without having to rummage through a toolbox. Nylon tool rolls are just as robust and portable as a tool wallet, but can potentially carry more tools.

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

You may be interested in
Nylon / PVC Tool Roll, 380mm x 200mm
Price on AskingEach (Exc. Vat)