RS PRO Black Polyester, Cotton Work Sweatshirt XL

RS tootekood: 137-0251Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Product Type

Sweatshirt

Size

XL

Päritoluriik

Pakistan

Toote üksikasjad

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

Teid võib huvitada
Dickies Super Work Navy Trousers 34in W 34in L
€ 39,16tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 31,30

€ 31,30 tk (ilma käibemaksuta)

€ 38,19

€ 38,19 tk (koos käibemaksuga)

RS PRO Black Polyester, Cotton Work Sweatshirt XL

€ 31,30

€ 31,30 tk (ilma käibemaksuta)

€ 38,19

€ 38,19 tk (koos käibemaksuga)

RS PRO Black Polyester, Cotton Work Sweatshirt XL
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Dickies Super Work Navy Trousers 34in W 34in L
€ 39,16tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

Polyester, Cotton

Hooded

No

Pockets

None

Series

Premium

Product Type

Sweatshirt

Size

XL

Päritoluriik

Pakistan

Toote üksikasjad

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

Teid võib huvitada
Dickies Super Work Navy Trousers 34in W 34in L
€ 39,16tk (ilma käibemaksuta)