RS PRO Black Polyester Fleece Jacket S

RS Stock No.: 137-0171Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Size EUR

96 → 101cm

Colour

Black

Material

Polyester

Hooded

No

Pockets

Front

Series

Classic

Size UK

S

Fitting

Ungendered

Size

S

Closure Type

Zip

Country of Origin

China

Product details

RS Pro Classic Zip Fleece

RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue

Stock information temporarily unavailable.

€ 35.40

€ 35.40 Each (Exc. Vat)

€ 43.19

€ 43.19 Each (inc. VAT)

RS PRO Black Polyester Fleece Jacket S

€ 35.40

€ 35.40 Each (Exc. Vat)

€ 43.19

€ 43.19 Each (inc. VAT)

RS PRO Black Polyester Fleece Jacket S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Size EUR

96 → 101cm

Colour

Black

Material

Polyester

Hooded

No

Pockets

Front

Series

Classic

Size UK

S

Fitting

Ungendered

Size

S

Closure Type

Zip

Country of Origin

China

Product details

RS Pro Classic Zip Fleece

RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue