RS PRO Black PVC 22mm Cable Grommet for Maximum of 14mm Cable Dia.
RS Stock No.: 136-7297Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
22mm
Maximum Cable Diameter
14mm
Material
PVC
Colour
Black
Series
PLIO
Maximum Panel Thickness
3mm
Country of Origin
France
Product details
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
You may be interested in
SES Sterling DK Black PVC 22mm Cable Grommet for Maximum of 14mm Cable Dia. 01070046010Brand: SES Sterling
€ 49.851 Bag of 100 (Exc. Vat)
€ 33.10
€ 33.10 1 Bag of 100 (Exc. Vat)
€ 41.04
€ 41.04 1 Bag of 100 (inc. VAT)
RS PRO Black PVC 22mm Cable Grommet for Maximum of 14mm Cable Dia.
1
€ 33.10
€ 33.10 1 Bag of 100 (Exc. Vat)
€ 41.04
€ 41.04 1 Bag of 100 (inc. VAT)
RS PRO Black PVC 22mm Cable Grommet for Maximum of 14mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | € 33.10 |
10+ | € 32.20 |
You may be interested in
SES Sterling DK Black PVC 22mm Cable Grommet for Maximum of 14mm Cable Dia. 01070046010Brand: SES Sterling
€ 49.851 Bag of 100 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
22mm
Maximum Cable Diameter
14mm
Material
PVC
Colour
Black
Series
PLIO
Maximum Panel Thickness
3mm
Country of Origin
France
Product details
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
You may be interested in
SES Sterling DK Black PVC 22mm Cable Grommet for Maximum of 14mm Cable Dia. 01070046010Brand: SES Sterling
€ 49.851 Bag of 100 (Exc. Vat)