RS PRO Black PVC Electrical Tape, 19mm x 20m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
Black
Width
19mm
Length
20m
Backing Material
PVC
Thickness
0.10mm
Maximum Operating Temperature
+70°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro PVC Harnessing Tapes
The RS PRO 134-7336 is black PVC harness tape designed to cover and protect wiring. This harness tape is self-adhesive and sticks instantly, for quick and easy application. The tape is also easy to unwind and tear to the length you require.
Features:
Easily conforms to different shapes
Sticks fast
Tear by hand
Water resistant
How protective is it?
The RS PRO 134-7336 tape is both water resistant and flame retardant. Therefore it is ideal for protecting important wiring. It also features a non-corrosive resin adhesive.
What temperature can it be used at?
The 134-7336 is suitable for temperatures 0°C to +70°C. Application temperature is +5°C to +40°C and storage temperature is +12°C to +25°C.
Is it self-adhesive?
Yes, this lead-free DINP PVC film features a clear, strong, cross-linked solvent based rubber-resin glue.
€ 1,60
€ 1,60 tk (ilma käibemaksuta)
€ 1,95
€ 1,95 tk (koos käibemaksuga)
1
€ 1,60
€ 1,60 tk (ilma käibemaksuta)
€ 1,95
€ 1,95 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 1,60 |
6 - 14 | € 1,50 |
15+ | € 1,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProColour
Black
Width
19mm
Length
20m
Backing Material
PVC
Thickness
0.10mm
Maximum Operating Temperature
+70°C
Päritoluriik
United Kingdom
Toote üksikasjad
RS Pro PVC Harnessing Tapes
The RS PRO 134-7336 is black PVC harness tape designed to cover and protect wiring. This harness tape is self-adhesive and sticks instantly, for quick and easy application. The tape is also easy to unwind and tear to the length you require.
Features:
Easily conforms to different shapes
Sticks fast
Tear by hand
Water resistant
How protective is it?
The RS PRO 134-7336 tape is both water resistant and flame retardant. Therefore it is ideal for protecting important wiring. It also features a non-corrosive resin adhesive.
What temperature can it be used at?
The 134-7336 is suitable for temperatures 0°C to +70°C. Application temperature is +5°C to +40°C and storage temperature is +12°C to +25°C.
Is it self-adhesive?
Yes, this lead-free DINP PVC film features a clear, strong, cross-linked solvent based rubber-resin glue.