RS PRO Black Self Amalgamating Tape 38mm x 1.5m

RS Stock No.: 494-685Brand: RS PRO
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Brand

RS Pro

Backing Material

Butyl Rubber

Width

38mm

Length

1.5m

Thickness

3mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

6N/cm

Maximum Operating Temperature

+80°C

Breakdown Voltage

48000V

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 10.70

€ 10.70 1 Reel of 1 (Exc. Vat)

€ 13.05

€ 13.05 1 Reel of 1 (inc. VAT)

RS PRO Black Self Amalgamating Tape 38mm x 1.5m

€ 10.70

€ 10.70 1 Reel of 1 (Exc. Vat)

€ 13.05

€ 13.05 1 Reel of 1 (inc. VAT)

RS PRO Black Self Amalgamating Tape 38mm x 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Backing Material

Butyl Rubber

Width

38mm

Length

1.5m

Thickness

3mm

Colour

Black

Adhesion Strength

Non-adhesive

Tensile Strength

6N/cm

Maximum Operating Temperature

+80°C

Breakdown Voltage

48000V

Minimum Operating Temperature

-30°C

Country of Origin

United Kingdom

You may be interested in