RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M20 x 130mm

RS tootekood: 124-7348Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Socket Screws

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M20

Length

130mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

2.5mm

Standards Met

DIN 912

Toote üksikasjad

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 31,00

€ 31,00 1 pakk 5 tk (ilma käibemaksuta)

€ 38,44

€ 38,44 1 pakk 5 tk (koos käibemaksuga)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M20 x 130mm

€ 31,00

€ 31,00 1 pakk 5 tk (ilma käibemaksuta)

€ 38,44

€ 38,44 1 pakk 5 tk (koos käibemaksuga)

RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, DIN 912, M20 x 130mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 31,00
5 - 9€ 29,50
10 - 29€ 27,90
30+€ 26,10
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M20

Length

130mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

2.5mm

Standards Met

DIN 912

Toote üksikasjad

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Teid võib huvitada