RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M5 x 16mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
16mm
Head Shape
Hex Socket Countersunk
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
DIN 7991
Distrelec Product Id
30417384
Toote üksikasjad
RS PRO Metric Countersunk Hexagon Steel Screw
RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.
Standards
Threaded in accordance with DIN 7991
€ 17,90
€ 17,90 1 pakk 100 tk (ilma käibemaksuta)
€ 22,20
€ 22,20 1 pakk 100 tk (koos käibemaksuga)
1
€ 17,90
€ 17,90 1 pakk 100 tk (ilma käibemaksuta)
€ 22,20
€ 22,20 1 pakk 100 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 17,90 |
5 - 9 | € 16,90 |
10 - 29 | € 16,00 |
30+ | € 15,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
16mm
Head Shape
Hex Socket Countersunk
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
DIN 7991
Distrelec Product Id
30417384
Toote üksikasjad
RS PRO Metric Countersunk Hexagon Steel Screw
RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.
Standards
Threaded in accordance with DIN 7991