RS PRO, Black Terminal Mounting Plate - 16mm Hole Diameter

RS tootekood: 404-856Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Binding Posts

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

Black

Material

Nylon

Dimensions

35 x 16mm

Hole Diameter

16mm

Distrelec Product Id

30414330

Päritoluriik

United Kingdom

Toote üksikasjad

Mounting Plate for Small Panel Terminals

Brought to you under the trusted RS Pro brand, this mounting plate is designed to secure twin small panel terminals in place, resulting in a typical terminal post assembly. The two separate parts fit together easily and are held together by the panel terminal fittings, resulting in a safe and secure connector assembly.

Teid võib huvitada
RS PRO 4mm Black, Red Terminal Post, 30A, 2BA Thread
€ 8,66tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 2,33

€ 0,466 tk (pakis 5) (ilma käibemaksuta)

€ 2,84

€ 0,569 tk (pakis 5) (koos käibemaksuga)

RS PRO, Black Terminal Mounting Plate - 16mm Hole Diameter

€ 2,33

€ 0,466 tk (pakis 5) (ilma käibemaksuta)

€ 2,84

€ 0,569 tk (pakis 5) (koos käibemaksuga)

RS PRO, Black Terminal Mounting Plate - 16mm Hole Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 0,466€ 2,33
50 - 120€ 0,427€ 2,14
125 - 245€ 0,392€ 1,96
250+€ 0,358€ 1,79
Teid võib huvitada
RS PRO 4mm Black, Red Terminal Post, 30A, 2BA Thread
€ 8,66tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Colour

Black

Material

Nylon

Dimensions

35 x 16mm

Hole Diameter

16mm

Distrelec Product Id

30414330

Päritoluriik

United Kingdom

Toote üksikasjad

Mounting Plate for Small Panel Terminals

Brought to you under the trusted RS Pro brand, this mounting plate is designed to secure twin small panel terminals in place, resulting in a typical terminal post assembly. The two separate parts fit together easily and are held together by the panel terminal fittings, resulting in a safe and secure connector assembly.

Teid võib huvitada
RS PRO 4mm Black, Red Terminal Post, 30A, 2BA Thread
€ 8,66tk (ilma käibemaksuta)