RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount
RS Stock No.: 199-252Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
40mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
50mm
Body Material
Thermoplastic
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China
€ 72.50
€ 72.50 1 Pack of 10 (Exc. Vat)
€ 89.90
€ 89.90 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount
1
€ 72.50
€ 72.50 1 Pack of 10 (Exc. Vat)
€ 89.90
€ 89.90 1 Pack of 10 (inc. VAT)
RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M10, Threaded Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread
M10
Thread Diameter
10mm
Thread Length
40mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Mount
Knob Diameter
50mm
Body Material
Thermoplastic
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China