RS PRO Black Wired Over Ear Headset

RS Stock No.: 201-3524Brand: RS PRO
brand-logo
View all in Headphones

Technical Document

Specifications

Brand

RS Pro

Headphone Type

Over Ear Headset

Wired/Wireless

Wired

Connectivity

Jack Plug

Colour

Black

Sound Pressure Level

112dB/mW

Impedance

32Ω

Cable Connector

3.5 mm Stereo Jack Plug

Cable Length

2.3m

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 30.40

€ 30.40 Each (Exc. Vat)

€ 37.09

€ 37.09 Each (inc. VAT)

RS PRO Black Wired Over Ear Headset

€ 30.40

€ 30.40 Each (Exc. Vat)

€ 37.09

€ 37.09 Each (inc. VAT)

RS PRO Black Wired Over Ear Headset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Headphone Type

Over Ear Headset

Wired/Wireless

Wired

Connectivity

Jack Plug

Colour

Black

Sound Pressure Level

112dB/mW

Impedance

32Ω

Cable Connector

3.5 mm Stereo Jack Plug

Cable Length

2.3m

Country of Origin

China

You may be interested in