RS PRO Black, Yellow PP Safety Labels, Danger-Text 300 mm x 200mm
RS Stock No.: 434-606Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSign Description
Danger
Text Message
Danger
Text Language
English
Self-Adhesive
No
Height
300 mm
Material
PP
Colour
Black, Yellow
Width
200mm
Country of Origin
United Kingdom
€ 11.90
€ 11.90 Each (Exc. Vat)
€ 14.76
€ 14.76 Each (inc. VAT)
RS PRO Black, Yellow PP Safety Labels, Danger-Text 300 mm x 200mm
1
€ 11.90
€ 11.90 Each (Exc. Vat)
€ 14.76
€ 14.76 Each (inc. VAT)
RS PRO Black, Yellow PP Safety Labels, Danger-Text 300 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSign Description
Danger
Text Message
Danger
Text Language
English
Self-Adhesive
No
Height
300 mm
Material
PP
Colour
Black, Yellow
Width
200mm
Country of Origin
United Kingdom