RS PRO Black/Pink 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Black/Pink
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
16
Outer Sheath Material
PVC
Size of Strands
0.2mm
Päritoluriik
China
€ 34,40
€ 34,40 1 Reel of 100 Metres (ilma käibemaksuta)
€ 42,66
€ 42,66 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 34,40
€ 34,40 1 Reel of 100 Metres (ilma käibemaksuta)
€ 42,66
€ 42,66 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.5mm²
Sheath Colour
Black/Pink
Cable Shape
Circular
Core Strands
16/0.2 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.55mm
Voltage Rating
1000 V ac
CPR Certification
Eca
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
85°C
Conductor Material
Annealed Tinned Copper
Cable Type
Class 5 BS EN 60228
Standards Met
Def Stan 61-12 Part 6
Number of Strands
16
Outer Sheath Material
PVC
Size of Strands
0.2mm
Päritoluriik
China