RS PRO Blanking Plug, M16, 16.2mm Hole Diameter, Nickel Plated Brass, Threaded
RS Stock No.: 211-6789Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M16
Hole Diameter
16.2mm
Material
Nickel Plated Brass
Plug Type
Blanking
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-HSPM
Country of Origin
China
Stock information temporarily unavailable.
€ 18.70
€ 18.70 1 Bag of 5 (Exc. Vat)
€ 22.81
€ 22.81 1 Bag of 5 (inc. VAT)
RS PRO Blanking Plug, M16, 16.2mm Hole Diameter, Nickel Plated Brass, Threaded
1
€ 18.70
€ 18.70 1 Bag of 5 (Exc. Vat)
€ 22.81
€ 22.81 1 Bag of 5 (inc. VAT)
RS PRO Blanking Plug, M16, 16.2mm Hole Diameter, Nickel Plated Brass, Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M16
Hole Diameter
16.2mm
Material
Nickel Plated Brass
Plug Type
Blanking
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-HSPM
Country of Origin
China