RS PRO Blanking Plug, M20, 20.2mm Hole Diameter, Nickel Plated Brass, Threaded
RS Stock No.: 211-6790Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M20
Hole Diameter
20.2mm
Material
Nickel Plated Brass
Plug Type
Blanking
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-HSPM
Distrelec Product Id
30406937
Country of Origin
China
Stock information temporarily unavailable.
€ 23.30
€ 23.30 1 Bag of 5 (Exc. Vat)
€ 28.43
€ 28.43 1 Bag of 5 (inc. VAT)
RS PRO Blanking Plug, M20, 20.2mm Hole Diameter, Nickel Plated Brass, Threaded
1
€ 23.30
€ 23.30 1 Bag of 5 (Exc. Vat)
€ 28.43
€ 28.43 1 Bag of 5 (inc. VAT)
RS PRO Blanking Plug, M20, 20.2mm Hole Diameter, Nickel Plated Brass, Threaded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M20
Hole Diameter
20.2mm
Material
Nickel Plated Brass
Plug Type
Blanking
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-HSPM
Distrelec Product Id
30406937
Country of Origin
China