RS PRO Blue 0.6mm² Hook Up Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.6mm²
Sheath Colour
Blue
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
NFC 32070/C1, NFC 93521
Shield Type
Tinned Copper
Size of Strands
0.2mm
Number of Strands
19
Päritoluriik
China
Toote üksikasjad
RS KY30 Cable
The KY30 Cable is ideal for internal wiring in electronic equipment.
Standards
NFC 93521, NFC 32070/C1
€ 40,80
€ 40,80 1 Reel of 100 Metres (ilma käibemaksuta)
€ 50,59
€ 50,59 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 40,80
€ 40,80 1 Reel of 100 Metres (ilma käibemaksuta)
€ 50,59
€ 50,59 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCross Sectional Area
0.6mm²
Sheath Colour
Blue
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
19/0.2 mm
Length
100m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.9mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Copper
Cable Type
Harsh Environment
Standards Met
NFC 32070/C1, NFC 93521
Shield Type
Tinned Copper
Size of Strands
0.2mm
Number of Strands
19
Päritoluriik
China
Toote üksikasjad
RS KY30 Cable
The KY30 Cable is ideal for internal wiring in electronic equipment.
Standards
NFC 93521, NFC 32070/C1