RS PRO Blue 1mm² Hook Up Wire, 18AWG, 19/0.25mm, 100m, LSNH Insulation

RS tootekood: 217-308Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Blue

American Wire Gauge

18AWG

Cable Shape

Stranded

Core Strands

19/0.25mm

Length

100m

Insulation material

LSNH

Outer Diameter

2.2mm

Voltage Rating

750V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Equipment Wire

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

EW

Number of Strands

19

Size of Strands

0.25mm

Outer Sheath Material

LSNH

Päritoluriik

China

€ 66,50

€ 66,50 1 Reel of 100 Metres (ilma käibemaksuta)

€ 82,46

€ 82,46 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Blue 1mm² Hook Up Wire, 18AWG, 19/0.25mm, 100m, LSNH Insulation

€ 66,50

€ 66,50 1 Reel of 100 Metres (ilma käibemaksuta)

€ 82,46

€ 82,46 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Blue 1mm² Hook Up Wire, 18AWG, 19/0.25mm, 100m, LSNH Insulation

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Blue

American Wire Gauge

18AWG

Cable Shape

Stranded

Core Strands

19/0.25mm

Length

100m

Insulation material

LSNH

Outer Diameter

2.2mm

Voltage Rating

750V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards Met

RoHS

Cable Type

Equipment Wire

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Series

EW

Number of Strands

19

Size of Strands

0.25mm

Outer Sheath Material

LSNH

Päritoluriik

China