RS PRO Blue Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
1.5mm²
Gender
Female
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
20.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Double Crimp Receptacles
From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.
€ 13,10
€ 0,131 tk (pakis 100) (ilma käibemaksuta)
€ 15,98
€ 0,16 tk (pakis 100) (koos käibemaksuga)
100
€ 13,10
€ 0,131 tk (pakis 100) (ilma käibemaksuta)
€ 15,98
€ 0,16 tk (pakis 100) (koos käibemaksuga)
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,131 | € 13,10 |
500 - 2400 | € 0,119 | € 11,90 |
2500 - 4900 | € 0,107 | € 10,70 |
5000+ | € 0,098 | € 9,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
1.5mm²
Gender
Female
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
1.5 → 2.5 mm², 16 → 14 AWG
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
20.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Double Crimp Receptacles
From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.