RS PRO Blue/Grey 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

RS tootekood: 748-2364Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Blue/Grey

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Wire Style

BS4808

Insulation Wall Thickness

0.3mm

Size of Strands

0.2 mm

Number of Strands

7

Päritoluriik

China

Toote üksikasjad

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Warning

Bi-coloured yellow/green is not intended for earth wires.

Flexible cables for equipment cabling

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 13,90

€ 13,90 1 Reel of 100 Metres (ilma käibemaksuta)

€ 17,24

€ 17,24 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Blue/Grey 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation

€ 13,90

€ 13,90 1 Reel of 100 Metres (ilma käibemaksuta)

€ 17,24

€ 17,24 1 Reel of 100 Metres (koos käibemaksuga)

RS PRO Blue/Grey 0.2 mm² Equipment Wire, 24 AWG, 7/0.2 mm, 100m, PVC Insulation
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 13,90
25 - 49€ 13,10
50+€ 12,40
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Blue/Grey

Cable Shape

Single Core

American Wire Gauge

24 AWG

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

1.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-15°C

Conductor Material

Tinned Copper

Standards Met

Def Stan 61-12 Part 6

Wire Style

BS4808

Insulation Wall Thickness

0.3mm

Size of Strands

0.2 mm

Number of Strands

7

Päritoluriik

China

Toote üksikasjad

RS Pro Hook Up Wire

Brought to you by RS Pro, these wires are intended for internal wiring applications in electrical and electronic equipment, they meet the requirements of IEC 189-3. The high-quality inner conductor defines the flexibility and conductivity of the wire. Tin used in conjunction with copper boosts the copper’s properties and helps the wire to last much longer and counter acts against oxidation. They are simply more flexible and resistant to bending. At the same time, a particular cross-section of stranded conductor gives it essentially the same resistance characteristics as a single-strand conductor, but with added flexibility. All models are highly reliable and excellent quality.

Warning

Bi-coloured yellow/green is not intended for earth wires.

Flexible cables for equipment cabling

Teid võib huvitada