RS PRO Bootlace Ferrule, 6mm Pin Length, 1.0mm Pin Diameter, 20mm² Wire Size, Silver

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
20mm²
Pin Diameter
1.0 mm, 1.3mm
Number of Entries
1
Colour
Silver
Pin Length
6mm
Insulation
Uninsulated
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Overall Length
6mm
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
€ 6,50
€ 0,013 tk (pakis 500) (ilma käibemaksuta)
€ 7,93
€ 0,016 tk (pakis 500) (koos käibemaksuga)
500
€ 6,50
€ 0,013 tk (pakis 500) (ilma käibemaksuta)
€ 7,93
€ 0,016 tk (pakis 500) (koos käibemaksuga)
500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
500 - 4500 | € 0,013 | € 6,50 |
5000 - 9500 | € 0,011 | € 5,50 |
10000+ | € 0,008 | € 4,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
20mm²
Pin Diameter
1.0 mm, 1.3mm
Number of Entries
1
Colour
Silver
Pin Length
6mm
Insulation
Uninsulated
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Overall Length
6mm
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.