RS PRO Borosilicate Glass 100ml Laboratory Flask

RS Stock No.: 251-9336Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

100ml

Graduations

Yes

Dimensions

90 x 51mm

Diameter

51mm

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 44.50

€ 4.45 Each (In a Pack of 10) (Exc. Vat)

€ 54.29

€ 5.429 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 100ml Laboratory Flask

€ 44.50

€ 4.45 Each (In a Pack of 10) (Exc. Vat)

€ 54.29

€ 5.429 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 100ml Laboratory Flask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Lab Flask

Material

Borosilicate Glass

Capacity

100ml

Graduations

Yes

Dimensions

90 x 51mm

Diameter

51mm

Country of Origin

Mexico