RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male

RS Stock No.: 176-2283Brand: RS PRO
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/8in

Body Material

Brass

Country of Origin

Italy

You may be interested in
Legris 0675 Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
€ 7.564Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 55.00

€ 5.50 Each (In a Pack of 10) (Exc. Vat)

€ 67.10

€ 6.71 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male

€ 55.00

€ 5.50 Each (In a Pack of 10) (Exc. Vat)

€ 67.10

€ 6.71 Each (In a Pack of 10) (inc. VAT)

RS PRO Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legris 0675 Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
€ 7.564Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Threaded Inlet Connection

G 1/8 Male

Inlet Connection Type

Threaded

Material

Brass

Type

Silencer

Maximum Input Pressure

12bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Size

1/8in

Body Material

Brass

Country of Origin

Italy

You may be interested in
Legris 0675 Brass 12bar Pneumatic Silencer, Threaded, G 1/8 Male
€ 7.564Each (In a Pack of 5) (Exc. Vat)