RS PRO Brass 15 mm Male to 1/2 in Male Manual Radiator Valve

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnection 1
15 mm Male
Connection 2
1/2 in Male
Body Material
Brass
Valve Type
Angle
Maximum Working Pressure
10 bar
Connection Size 1
15mm
Connection Size 2
1/2in
Päritoluriik
China
Toote üksikasjad
Radiator Valve (Angled)
Supplied with
1 Wheelhead and 1 Locksheild Cap
Radiator Valves
Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.
€ 10,80
€ 10,80 tk (ilma käibemaksuta)
€ 13,18
€ 13,18 tk (koos käibemaksuga)
1
€ 10,80
€ 10,80 tk (ilma käibemaksuta)
€ 13,18
€ 13,18 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 10,80 |
5 - 9 | € 10,20 |
10 - 24 | € 10,00 |
25+ | € 9,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnection 1
15 mm Male
Connection 2
1/2 in Male
Body Material
Brass
Valve Type
Angle
Maximum Working Pressure
10 bar
Connection Size 1
15mm
Connection Size 2
1/2in
Päritoluriik
China
Toote üksikasjad
Radiator Valve (Angled)
Supplied with
1 Wheelhead and 1 Locksheild Cap
Radiator Valves
Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.