RS PRO Brass 2 Way, High Pressure Ball Valve, BSPP 1/4in

RS Stock No.: 733-5268Brand: RS PRO
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Brass

Safe for Use With

Gas

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

600

Handle Colour

Yellow

Maximum Working Pressure bar

40bar

Country of Origin

Italy

Product details

S.84 EN331 Brass Ball Valve - 1/4 Turn Male/Female

Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.

Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2’’, PN30 (450 PSI) from 2.1/2 to 4’’; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Connections options : FxF, MxF, BSPP, BSPT
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant

Stock information temporarily unavailable.

€ 9.90

€ 9.90 Each (Exc. Vat)

€ 12.08

€ 12.08 Each (inc. VAT)

RS PRO Brass 2 Way, High Pressure Ball Valve, BSPP 1/4in

€ 9.90

€ 9.90 Each (Exc. Vat)

€ 12.08

€ 12.08 Each (inc. VAT)

RS PRO Brass 2 Way, High Pressure Ball Valve, BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 9.90
5 - 9€ 9.50
10+€ 9.20

Technical Document

Specifications

Brand

RS Pro

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/4in

Body Material

Brass

Safe for Use With

Gas

Handle Type

Lever

Handle Material

PVC Coated Steel

Maximum Working Pressure psi

600

Handle Colour

Yellow

Maximum Working Pressure bar

40bar

Country of Origin

Italy

Product details

S.84 EN331 Brass Ball Valve - 1/4 Turn Male/Female

Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New S.84 maintains certification for use with gas and adds approval for use in drinking water; the specific ball design avoids water stagnation and the spread of bacteria in the system.

Application : Gas, Oil, Water, Drinking Water
Operating Temperature : -40゚C (-40゚F) / +170゚C (+350゚F)
Operating pressure : PN40 (600 PSI) up to 2’’, PN30 (450 PSI) from 2.1/2 to 4’’; non-shock cold working pressure
For use with dangerous fluids temperature rating is –20°C +60°C and pressure rating is 5 bar.
Threads : EN 10226-1, ISO 228 parallel threads
Port : Full
Connections options : FxF, MxF, BSPP, BSPT
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, external nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

DVGW (Germany)
SVGW (Switzerland)
BSI (UK)
Factory Mutual (USA)
The Australian Gas Association (Australia)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
Suruhanjaya Tenaga (Malaysia)
UkrSepro (Ukraine)
RoHS Compliant